345-034-540-288

Heilind Number:EDA345-034-540-288
Manufacturer:EDAC
Manufacturer Number:345-034-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-288

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 34 positions across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability, even in challenging environments. Each contact is crafted from Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for a range of applications, this connector is a valuable asset in optimizing your electronic connections. Elevate your connectivity solutions with this essential component.