345-034-540-402

Heilind Number:EDA345-034-540-402
Manufacturer:EDAC
Manufacturer Number:345-034-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with a total of 34 positions, it offers seamless and reliable connection for intricate circuitry. The contact material, made of durable Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronics projects.