345-034-540-403

Heilind Number:EDA345-034-540-403
Manufacturer:EDAC
Manufacturer Number:345-034-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-403

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row configuration, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, facilitating reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial environments. Trust in this connector for secure and stable connections in your electronic systems.