345-034-540-404

Heilind Number:EDA345-034-540-404
Manufacturer:EDAC
Manufacturer Number:345-034-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 34 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with this essential connector, perfect for a variety of electronic projects.