345-034-540-407

Heilind Number:EDA345-034-540-407
Manufacturer:EDAC
Manufacturer Number:345-034-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-407

Detailed Description

Enhance your PCB connectivity with our 34-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuit board assembly with this essential component, offering superior functionality and longevity.