345-034-540-408

Heilind Number:EDA345-034-540-408
Manufacturer:EDAC
Manufacturer Number:345-034-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 34 positions in a single row, it provides seamless board-to-board connection with a pitch of .1 inch and row spacing of .2 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission. Its straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this green-colored Card Edge Connector.