345-034-540-412

Heilind Number:EDA345-034-540-412
Manufacturer:EDAC
Manufacturer Number:345-034-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-412

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless integration, it features a single row with 34 positions, ideal for compact setups. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and style. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation facilitates easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.