345-034-540-478

Heilind Number:EDA345-034-540-478
Manufacturer:EDAC
Manufacturer Number:345-034-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-478

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge 34-position Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Its single row design, with a .1-inch pitch and .2-inch row spacing, ensures precise and efficient connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. With a straight mount orientation, it seamlessly integrates into your PCB layout. Upgrade your setup with this versatile connector, a must-have in any professional workspace.