345-034-540-488

Heilind Number:EDA345-034-540-488
Manufacturer:EDAC
Manufacturer Number:345-034-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 34 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, trust in this connector to deliver optimal performance. Elevate your connectivity experience with this essential component.