345-034-540-508

Heilind Number:EDA345-034-540-508
Manufacturer:EDAC
Manufacturer Number:345-034-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-508

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. With 34 positions spread across two rows, it offers ample space for seamless integration. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. Designed for straight mounting orientation, it fits effortlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this green-colored connector.