345-034-540-512

Heilind Number:EDA345-034-540-512
Manufacturer:EDAC
Manufacturer Number:345-034-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-512

Detailed Description

Enhance your PCB connectivity with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring efficient and reliable data transmission. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Crafted with copper alloy contacts, it provides robust conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this high-quality component.