345-034-540-558

Heilind Number:EDA345-034-540-558
Manufacturer:EDAC
Manufacturer Number:345-034-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-558

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a 2-row design with 34 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation and green color make it visually distinctive, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for professional and DIY electronic projects, this connector is a must-have for seamless connectivity.