345-034-540-588

Heilind Number:EDA345-034-540-588
Manufacturer:EDAC
Manufacturer Number:345-034-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-588

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any application. With two rows and thirty-four positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential component.