345-034-540-602

Heilind Number:EDA345-034-540-602
Manufacturer:EDAC
Manufacturer Number:345-034-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-602

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch for precise alignment. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in demanding environments, while copper alloy contacts guarantee efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing offer easy installation, making it a versatile choice for your connectivity needs. Upgrade your system with this robust and efficient connector for seamless data transfer and power distribution.