345-034-540-604

Heilind Number:EDA345-034-540-604
Manufacturer:EDAC
Manufacturer Number:345-034-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for reliability, it features 34 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Designed for straight mount orientation, it guarantees ease of installation. Elevate your electronics projects with this essential component.