345-034-540-607

Heilind Number:EDA345-034-540-607
Manufacturer:EDAC
Manufacturer Number:345-034-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, offering reliable and efficient transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust and secure connections. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.