345-034-540-612

Heilind Number:EDA345-034-540-612
Manufacturer:EDAC
Manufacturer Number:345-034-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-612

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 34 positions, allowing seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronic systems with this high-quality connector, essential for efficient data transfer and seamless functionality.