345-034-540-678

Heilind Number:EDA345-034-540-678
Manufacturer:EDAC
Manufacturer Number:345-034-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-678

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 34 copper alloy contacts in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and efficient connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Upgrade your PCB setups with this reliable and versatile connector for enhanced connectivity.