| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-034-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-034-540-803 |
345-034-540-803
| Heilind Number: | EDA345-034-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-034-540-803 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our green Board-To-Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. Featuring two rows, each with 34 positions and a .1-inch pitch, it allows for seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic projects with this essential component.

