345-034-540-804

Heilind Number:EDA345-034-540-804
Manufacturer:EDAC
Manufacturer Number:345-034-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring two rows of 34 copper alloy contact positions, it facilitates efficient data transfer with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise, space-saving connectivity. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for robust and dependable performance in your electronics projects.