345-034-540-807

Heilind Number:EDA345-034-540-807
Manufacturer:EDAC
Manufacturer Number:345-034-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-807

Detailed Description

Elevate your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your PCB layout, this connector features 34 positions arranged in two rows, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.