345-034-540-858

Heilind Number:EDA345-034-540-858
Manufacturer:EDAC
Manufacturer Number:345-034-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-858

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for high-performance applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both reliability and safety. With 34 positions spread across two rows, it offers ample connectivity opportunities. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Install it easily in a straight orientation for seamless integration. Upgrade your electronics with this essential connector for seamless data transmission.