345-034-540-878

Heilind Number:EDA345-034-540-878
Manufacturer:EDAC
Manufacturer Number:345-034-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-878

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector, featuring a total of 34 positions for seamless integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, ensures reliable conductivity, while the 2-row design and .1-inch pitch offer optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronics assembly with this essential component.