345-034-541-101

Heilind Number:EDA345-034-541-101
Manufacturer:EDAC
Manufacturer Number:345-034-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-101

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 34 positions with a pitch of .1 inches, ensuring precise alignment for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a straight mount orientation and copper alloy contact material, this connector offers secure and efficient power transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component for seamless and reliable PCB connections.