345-034-541-103

Heilind Number:EDA345-034-541-103
Manufacturer:EDAC
Manufacturer Number:345-034-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 34 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation and 0.1" pitch make installation a breeze, while its compact design with a single row and 0.2" row spacing saves valuable space on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions today.