345-034-541-107

Heilind Number:EDA345-034-541-107
Manufacturer:EDAC
Manufacturer Number:345-034-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is made of robust Copper Alloy, delivering optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.