345-034-541-178

Heilind Number:EDA345-034-541-178
Manufacturer:EDAC
Manufacturer Number:345-034-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-178

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 34 positions with a row spacing of .2 inches, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-quality connector.