345-034-541-202

Heilind Number:EDA345-034-541-202
Manufacturer:EDAC
Manufacturer Number:345-034-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-202

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features dual rows with a total of 34 positions, allowing for seamless integration on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or a hobbyist, our connector is the perfect solution for your PCB assembly needs. Upgrade your connectivity setup today and experience enhanced performance like never before.