345-034-541-204

Heilind Number:EDA345-034-541-204
Manufacturer:EDAC
Manufacturer Number:345-034-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 34 positions each, it offers ample connectivity for your PCB assemblies. Crafted with precision, the connector boasts Copper Alloy contacts for reliable signal transmission. It has a .1-inch pitch and .2-inch row spacing, ensuring compatibility with standard PCB layouts. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your system with this essential component for optimal performance.