345-034-541-207

Heilind Number:EDA345-034-541-207
Manufacturer:EDAC
Manufacturer Number:345-034-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable functionality. With a straight mount orientation, it ensures seamless integration into your system. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments. Copper alloy contact material provides excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With 34 positions across 2 rows, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector to deliver optimal performance and connectivity for your PCB projects.