345-034-541-208

Heilind Number:EDA345-034-541-208
Manufacturer:EDAC
Manufacturer Number:345-034-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance 34-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The contact material, made of robust Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and two rows for efficient signal transfer, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers exceptional performance and durability. Upgrade your connectivity solutions with this essential component.