345-034-541-258

Heilind Number:EDA345-034-541-258
Manufacturer:EDAC
Manufacturer Number:345-034-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-258

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With a total of 34 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The pitch of .1 inch and row spacing of .2 inch allow for precise and secure connections. Its straight mount orientation further simplifies installation, making it a convenient choice for both professionals and DIY enthusiasts. Upgrade your setup with this essential component and experience enhanced efficiency in your electronics projects.