345-034-541-288

Heilind Number:EDA345-034-541-288
Manufacturer:EDAC
Manufacturer Number:345-034-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-288

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, featuring 34 positions in a 2-row configuration for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures secure and stable connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Its straight mount orientation offers easy installation on PCBs. Upgrade your connectivity solutions with this essential component.