345-034-541-404

Heilind Number:EDA345-034-541-404
Manufacturer:EDAC
Manufacturer Number:345-034-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-404

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, accommodating a wide range of components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Whether you're a seasoned engineer or a DIY enthusiast, this Connector is a must-have for your projects. Upgrade your connectivity solutions today.