345-034-541-407

Heilind Number:EDA345-034-541-407
Manufacturer:EDAC
Manufacturer Number:345-034-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-407

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring a secure and stable connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The green color and straight mount orientation make it easy to identify and install. With a low operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 3A amperage capacity and .1-inch pitch for efficient power and signal transmission. Elevate your PCB connectivity with this essential component.