345-034-541-408

Heilind Number:EDA345-034-541-408
Manufacturer:EDAC
Manufacturer Number:345-034-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-408

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row with 34 positions, this connector ensures efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this high-quality connector, essential for seamless PCB connections.