345-034-541-412

Heilind Number:EDA345-034-541-412
Manufacturer:EDAC
Manufacturer Number:345-034-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it stands out visually while providing exceptional functionality. With a compact design and straight mount orientation, it seamlessly integrates into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Copper alloy contacts and a pitch of .1 inch guarantee reliable signal transmission, while the 34 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to optimize your PCB connections effortlessly.