345-034-541-458

Heilind Number:EDA345-034-541-458
Manufacturer:EDAC
Manufacturer Number:345-034-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-458

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration into your electronic setups, this connector features 34 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees durability and reliability in all operating environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it ensures efficient power transmission even in demanding conditions. Its straight mount orientation simplifies installation, making it a perfect choice for various electronic applications. Elevate your connectivity solutions with this essential component.