345-034-541-478

Heilind Number:EDA345-034-541-478
Manufacturer:EDAC
Manufacturer Number:345-034-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-478

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. With a sleek design in vibrant green, it seamlessly integrates into your setup, providing 34 positions for optimal connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts for efficient power transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures easy and secure installation. Designed for versatility, it offers a straight mount orientation, perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.