345-034-541-503

Heilind Number:EDA345-034-541-503
Manufacturer:EDAC
Manufacturer Number:345-034-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With two rows and thirty-four positions, it offers ample space for secure connections. The straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a range of applications, this green connector is a must-have for any electronics project.