345-034-541-507

Heilind Number:EDA345-034-541-507
Manufacturer:EDAC
Manufacturer Number:345-034-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions with a pitch of .1 inches, ensuring secure and efficient transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and copper alloy contact material, it offers reliable connections in any application. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic systems with this high-quality connector.