345-034-541-508

Heilind Number:EDA345-034-541-508
Manufacturer:EDAC
Manufacturer Number:345-034-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 34 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. Each contact is made from Copper Alloy, guaranteeing efficient and secure signal transmission. With a straight mount orientation, this connector is easy to install and offers seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and reliability.