345-034-541-512

Heilind Number:EDA345-034-541-512
Manufacturer:EDAC
Manufacturer Number:345-034-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it not only adds a pop of color but also boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal power transmission, it offers an amperage of 3 A and features contact material made of Copper Alloy for reliable conductivity. With two rows and a pitch of .1 inches, it provides seamless integration for 34 positions, allowing for efficient data transfer. Its straight mount orientation and compact design make it ideal for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in challenging environments. Trust in this connector to deliver superior functionality and durability in all your electronic projects. Elevate your connectivity solutions with this essential component.