345-034-541-558

Heilind Number:EDA345-034-541-558
Manufacturer:EDAC
Manufacturer Number:345-034-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-558

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable and safe operation. With two rows and a total of 34 positions, it allows for efficient and secure PCB-to-PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.