345-034-541-578

Heilind Number:EDA345-034-541-578
Manufacturer:EDAC
Manufacturer Number:345-034-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-578

Detailed Description

Enhance connectivity with our robust Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring dual rows with a total of 34 positions, this connector ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connection solutions with this high-quality Card Edge Connector.