345-034-541-602

Heilind Number:EDA345-034-541-602
Manufacturer:EDAC
Manufacturer Number:345-034-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-602

Detailed Description

Enhance your PCB connections with our high-performance 34-position board-to-board connector. Designed for seamless integration, this connector features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this versatile and robust connector.