345-034-541-604

Heilind Number:EDA345-034-541-604
Manufacturer:EDAC
Manufacturer Number:345-034-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-604

Detailed Description

Enhance connectivity within your electronic devices with this 34-position board-to-board PCB connector. Designed for seamless integration, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it's easy to install, even in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.