345-034-541-802

Heilind Number:EDA345-034-541-802
Manufacturer:EDAC
Manufacturer Number:345-034-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, allowing for seamless data transmission. With 34 positions, it offers ample connectivity options for your PCBs. Designed for straight mount orientation, it facilitates easy installation onto your circuit boards. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your device's connectivity with this essential component.