345-034-541-807

Heilind Number:EDA345-034-541-807
Manufacturer:EDAC
Manufacturer Number:345-034-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 34 positions, this connector offers ample space for seamless data transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.