345-034-541-808

Heilind Number:EDA345-034-541-808
Manufacturer:EDAC
Manufacturer Number:345-034-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for impeccable performance, this connector features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable power transmission, with a 3 A amperage capacity and 34 positions for seamless connectivity. With a compact pitch of .1 inches and dual-row layout, it offers optimal space utilization while maintaining efficient signal transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and reliable performance.